0
0 개 품목₩0

1:2 Audio Transformers :

3개 제품을 찾았습니다.
Find a huge range of 1:2 Audio Transformers at element14 Korea. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:1CT & 1:2 Audio Transformers from the worlds top manufacturers including: Triad Magnetics, OEP / Oxford Electrical Products & Vigortronix
보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1172343

RoHS

Each
1+
₩29,320
5+
₩28,638
10+
₩27,956
50+
₩27,274
100+
₩22,433
가격 더 알아보기
1:2
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1674301

RoHS

Each
1+
₩25,840
5+
₩25,324
10+
₩24,807
50+
₩24,290
100+
₩23,773
가격 더 알아보기
1:2
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
0
0
Through Hole
PC Pin
30Hz
VTX A-Series
4666863

RoHS

Each
1+
₩661,438
1:2
20kohm
80kohm
20mW
20kHz
-
Bridging-Line to 1 or Grids
0
0
Chassis Mount
Stud
20Hz
HS Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account