F Series Chassis Mount Transformers:
3개 제품을 찾았습니다.F Series Chassis Mount Transformers
Chassis Mount Quick Pack™ power transformers offers a significant reduction in size and weight over a standard transformer. It is bobbin wound for reduced size and small operating space. Split Pack™ transformers are a versatile tool for an array of PC board applications. The Split Pack™ is a split bobbin side-by-side transformer, a small innovation that leads to large benefits.
- Available in six different sizes — 1 ¾ in, 2 in, 2 3/8 in, 2 13/16 in, 3 1/8 in, and 3 9/16 in
- independent secondaries allow for use in series, parallel, or separate circuits
- All secondaries are properly isolated from each other
- PC Mount Split Pack power transformer - high potential (Hipot) dielectric strength is 4200 volts AC
- Secondary to secondary Hipot is 2150 VAC
- Quick Pack power transformer - Hi-pot tested at 2,500 VRMS
- The split bobbin design eliminates the need for costly electrostatic shielding
- Terminations are suitable for both quick connects and soldering
보기
구매자
엔지니어
제조업체
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ ₩52,813 5+ ₩51,601 10+ ₩50,388 20+ ₩49,381 | Min: 1 / Mult: 1 | Isolating | 115V | 24V | 96VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 1.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ ₩12,471 5+ ₩12,248 10+ ₩12,024 20+ ₩11,567 50+ ₩11,109 | Min: 1 / Mult: 1 | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ ₩39,918 5+ ₩38,125 10+ ₩36,332 20+ ₩34,822 50+ ₩33,311 | Min: 1 / Mult: 1 | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series |