PACT Series Current Transformers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3257877 | Each | 1+ ₩53,526 5+ ₩52,456 10+ ₩51,385 20+ ₩50,315 | Min: 1 / Mult: 1 | Bus-bar | 100:5 | Class 1 | 2.5VA | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | ||||
3257875 | Each | 1+ ₩66,667 5+ ₩65,334 10+ ₩64,001 20+ ₩62,667 | Min: 1 / Mult: 1 | Bus-bar | 50:5 | Class 1 | 1.25VA | 50Hz / 60Hz | DIN Rail | Screw | Metering | 50A | 5A | PACT Series |