200:5 Current Transformers :
16개 제품을 찾았습니다.Find a huge range of 200:5 Current Transformers at element14 Korea. We stock a wide range of Current Transformers, such as 100:5, 200:5, 400:5 & 150:5 Current Transformers from the worlds top manufacturers including: Hobut, TE Connectivity - Crompton, Carlo Gavazzi, Wago & Instrument Transformer
보기
구매자
엔지니어
제조업체
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩302,577 | Pluggable | 200:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | ||||||
Each | 1+ ₩125,561 5+ ₩99,501 10+ ₩97,692 20+ ₩95,883 | Cable, Bus-bar | 200:5 | Class 0.5 | 3VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 200A | 5A | CTD-1X Series | ||||||
Each | 1+ ₩238,761 5+ ₩207,226 10+ ₩199,691 25+ ₩195,698 50+ ₩191,704 가격 더 알아보기 | Split Core | 200:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | ||||||
Each | 1+ ₩240,638 | Split Core | 200:5 | Class 3 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | ||||||
4352175 | INSTRUMENT TRANSFORMER | Each | 1+ ₩104,740 5+ ₩95,326 10+ ₩90,111 50+ ₩86,373 100+ ₩81,521 | Non-ANSI Rated Window Type | 200:5 | Class 1 | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
3680048 | TE CONNECTIVITY - CROMPTON | Each | 1+ ₩105,338 5+ ₩83,476 10+ ₩81,958 20+ ₩80,440 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | ||||
Each | 1+ ₩99,836 5+ ₩79,115 10+ ₩77,677 20+ ₩76,239 | Split Core | 200:5 | Class 1 | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | ||||||
Each | 1+ ₩112,528 | 3-Phase Molded Case | 200:5 | Class 1 | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | ||||||
3680057 | TE CONNECTIVITY - CROMPTON | Each | 1+ ₩37,866 5+ ₩30,457 10+ ₩26,434 20+ ₩25,954 50+ ₩25,473 | Molded Case | 200:5 | Class 1 | 5VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | ||||
3680059 | TE CONNECTIVITY - CROMPTON | Each | 1+ ₩41,056 5+ ₩33,024 10+ ₩28,662 20+ ₩28,141 50+ ₩27,620 | Molded Case | 200:5 | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL2C Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ ₩113,061 5+ ₩89,596 10+ ₩87,967 20+ ₩86,338 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | |||||
Each | 1+ ₩129,729 5+ ₩102,804 10+ ₩100,748 | Split Core | 200:5 | Class 1 | 1VA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 200A | 5A | Micro 19 Series | ||||||
Each | 1+ ₩370,329 | Pluggable | 200:5 | Class 0.5 | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | ||||||
Each | 1+ ₩120,636 | Cable, Bus-bar | 200:5 | Class 0.5 | 4VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | - | 200A | 5A | CTD-2X Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ ₩164,370 5+ ₩142,661 10+ ₩137,474 | Solid Core | 200:5 | Class 3 | 6VA | 21mm | 50Hz / 60Hz | DIN Rail | Screw | Metering | 200A | 5A | PowerLogic Series | |||||
Each | 1+ ₩27,506 5+ ₩23,577 10+ ₩21,526 20+ ₩18,684 50+ ₩18,311 | Molded Case | 200:5 | Class 3 | 2.5VA | 26mm | - | DIN Rail, Feet Mount | Screw, Quick Connect | Metering | 200A | 5A | 15 | ||||||