Current Transformers:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩90,392 5+ ₩79,092 10+ ₩65,534 25+ ₩58,755 50+ ₩57,586 | Min: 1 / Mult: 1 | Split Core | - | Class 1 | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | ATO Series | |||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ ₩74,986 | Min: 1 / Mult: 1 | 3-Phase Molded Case | 125:0.1 | Class 1 | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 0.1A | DL3N1 Series | |||
Each | 1+ ₩35,534 10+ ₩34,824 25+ ₩34,113 50+ ₩33,402 100+ ₩32,692 가격 더 알아보기 | Min: 1 / Mult: 1 | Cable, Bus-bar | 125:5 | Class 0.5 | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 125A | 5A | CTD-1X Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ ₩93,059 5+ ₩90,263 10+ ₩87,563 | Min: 1 / Mult: 1 | Split Core | 125:5 | - | - | 21mm | - | DIN Rail | Screw | Metering & Protection | 125A | 5A | PowerLogic Series | ||||
Each | 1+ ₩81,436 5+ ₩79,778 10+ ₩76,574 | Min: 1 / Mult: 1 | Split Core | 125:5 | Class 1 | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | |||||
Each | 1+ ₩33,123 10+ ₩28,983 25+ ₩24,014 50+ ₩21,530 100+ ₩20,610 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | 16.5mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 125A | - | MR Series | |||||
3680106 | CROMPTON - TE CONNECTIVITY | Each | 1+ ₩101,678 5+ ₩98,390 10+ ₩95,256 | Min: 1 / Mult: 1 | 3-Phase Molded Case | 125:0.1 | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 0.1A | DL3N1 Series |