Current Transformers:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ ₩72,352 | Min: 1 / Mult: 1 | Core Balance | 1:1 | - | - | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ ₩293,741 | Min: 1 / Mult: 1 | Split Core | 1:1 | Class 0.5 | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
CARLO GAVAZZI | Each | 1+ ₩100,456 5+ ₩98,611 | Min: 1 / Mult: 1 | Core Balance | 1:1 | - | - | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ ₩67,080 5+ ₩65,219 10+ ₩62,540 20+ ₩61,943 | Min: 1 / Mult: 1 | Modular | 1:5 | Class 0.5 | 10VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
CARLO GAVAZZI | Each | 1+ ₩183,904 | Min: 1 / Mult: 1 | Core Balance | 1:1 | - | - | 120mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ ₩99,766 5+ ₩99,277 | Min: 1 / Mult: 1 | Split Core | - | Class 0.5 | - | - | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 1kA | - | ART Series | |||||
Each | 1+ ₩56,184 5+ ₩52,313 10+ ₩50,825 25+ ₩46,932 | Min: 1 / Mult: 1 | Cable, Bus-bar | 1000:5 | Class 0.5 | - | 51mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 1kA | 5A | CTD-4X Series |