Current Transformers:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,796 5+ ₩57,399 10+ ₩55,024 20+ ₩53,924 | Min: 1 / Mult: 1 | Modular | 250:5 | Class 0.5 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ ₩249,611 | Min: 1 / Mult: 1 | Pluggable | 250:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ ₩249,611 | Min: 1 / Mult: 1 | Pluggable | 250:5 | Class 0.5 | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ ₩212,268 5+ ₩201,655 10+ ₩195,287 25+ ₩188,920 50+ ₩162,969 가격 더 알아보기 | Min: 1 / Mult: 1 | Split Core | 250:5 | Class 1 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ ₩140,734 5+ ₩133,700 10+ ₩129,476 25+ ₩125,254 50+ ₩122,749 가격 더 알아보기 | Min: 1 / Mult: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-3X Series | |||||
Each | 1+ ₩38,681 10+ ₩37,908 25+ ₩37,134 50+ ₩36,361 100+ ₩35,587 가격 더 알아보기 | Min: 1 / Mult: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-2X Series | |||||
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+ ₩82,440 5+ ₩79,775 10+ ₩77,234 20+ ₩76,518 | Min: 1 / Mult: 1 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | |||
Each | 1+ ₩81,436 5+ ₩79,778 10+ ₩76,574 | Min: 1 / Mult: 1 | Split Core | 250:5 | Class 1 | 2VA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | Micro 19 Series | |||||
Each | 1+ ₩94,784 5+ ₩90,045 10+ ₩88,245 20+ ₩86,444 50+ ₩84,643 | Min: 1 / Mult: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | 4.5VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-1X Series | |||||
Each | 1+ ₩327,960 | Min: 1 / Mult: 1 | Split Core | 2000:1 | - | - | - | - | DIN Rail | Connector | Metering | 250A | 0.125A | - |