Current Transformers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩38,681 10+ ₩37,908 25+ ₩37,134 50+ ₩36,361 100+ ₩35,587 가격 더 알아보기 | Min: 1 / Mult: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-2X Series | |||||
Each | 1+ ₩103,394 10+ ₩95,123 25+ ₩92,021 50+ ₩90,181 100+ ₩88,341 가격 더 알아보기 | Min: 1 / Mult: 1 | Cable, Bus-bar | 100:5 | Class 0.5 | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 100A | 5A | CTD-2X Series | |||||
Each | 1+ ₩36,167 5+ ₩35,444 10+ ₩34,720 20+ ₩33,997 50+ ₩33,274 | Min: 1 / Mult: 1 | Cable, Bus-bar | 400:5 | Class 0.5 | 12VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | - | 400A | 5A | CTD-2X Series | |||||
Each | 1+ ₩101,366 5+ ₩96,297 10+ ₩91,720 20+ ₩87,143 50+ ₩82,566 | Min: 1 / Mult: 1 | Cable, Bus-bar | 200:5 | Class 0.5 | 4VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | - | 200A | 5A | CTD-2X Series | |||||
464557 | Each | 1+ ₩22,893 5+ ₩22,433 10+ ₩21,110 20+ ₩19,787 50+ ₩18,463 | Min: 1 / Mult: 1 | Molded Case | 400:5 | Class 1 | 2.5VA | 24mm | - | Feet Mount | Screw | Metering | 400A | 5A | 173 | ||||
Each | 1+ ₩24,106 5+ ₩23,623 10+ ₩22,229 20+ ₩20,836 50+ ₩19,442 | Min: 1 / Mult: 1 | Molded Case | 100:1 | Class 3 | 2.5VA | 24mm | - | Feet Mount | Screw | Metering | 100A | 1A | 173 |