더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩79,117 |
| 5+ | ₩63,639 |
제품 정보
제품 개요
The HTM150 is a 150W Electronic Transformer, 240V primary, 11.4V secondary voltage with cable clamp, dimmable on the leading edge and trailing edge, for low-voltage halogen lamps. This transformer features very low power loss and high efficacy, strain relief suitable for different cable types (HTM). Suitable for space-critical installation thanks to compact functional design. Protective operation throughout the entire partial-load range for long lamp life. Short-circuit protection, overload protection, over-temperature protection - electronically reversible. Electrical isolation between the primary and secondary sides, switching between electronic transformer and lamp not permitted.
- ≥91% Energy efficiency
- 40kHz Operating frequency
- 0 to 45°C Ambient temperature range
애플리케이션
Lighting, Commercial
기술 사양
-
11.4V
150W
No SVHC (21-Jan-2025)
1 x 240V
-
HTM Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서