더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,428 |
| 5+ | ₩13,093 |
| 10+ | ₩12,071 |
| 50+ | ₩11,619 |
| 100+ | ₩11,320 |
| 250+ | ₩11,029 |
제품 개요
The P1165 is a low-profile Line Matching Transformer with vacuum encapsulated. This transformer is intended for data communications at V.32bis (14,400bits/second) data rate with careful circuit design. Which is easily matched to both 600Ω and complex impedance telephone lines, using a minimum of external components. It is also exhibits stable characteristics over its operating temperature range to maximize data throughput under varying environmental conditions without the need for modem retraining and is certified to IEC 60950 and UL 60950 standards. This transformer is completely lead-free, compliant and suitable for lead-free and conventional processing.
- Vacuum encapsulated
애플리케이션
Communications & Networking
기술 사양
-
132ohm
3.88kVrms
-25°C
-
1.5dB
100µA
Through Hole
85°C
No SVHC (10-Jun-2022)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sri Lanka
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서