1,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,665 |
| 10+ | ₩9,749 |
| 25+ | ₩8,896 |
| 50+ | ₩8,455 |
| 100+ | ₩8,130 |
| 500+ | ₩7,806 |
제품 개요
The P3181 is a SMD ultra low distortion micro-profile Line-matching Transformer for applications where high performance and safety isolation to international standards are required in an extremely small case size. Designed specifically as a surface mount device, it features a 7mm seated height and is suitable for lead-free and conventional placement and reflow. Despite the subminiature size, the performance is superior to that of much larger components. This transformer offers reinforced insulation, is ideal for data communications at very high data rates and can be matched to both 600Ω and complex impedance telephone lines. It is incorporates patented innovative features which enable data rates of 56kbps to be achieved and certified to IEC 60950 and UL 60950 standards.
- Ultra low distortion
애플리케이션
Communications & Networking
기술 사양
-
250ohm
-25°C
-
-
Surface Mount
85°C
기술 문서 (1)
P3181의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sri Lanka
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서