Toroidal Power Transformers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,155 5+ ₩45,232 10+ ₩44,309 50+ ₩43,386 100+ ₩42,463 가격 더 알아보기 | Min: 1 / Mult: 1 | 120VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 45mm | 4A | - | |||||
Each | 1+ ₩55,405 5+ ₩49,861 10+ ₩45,322 25+ ₩41,545 | Min: 1 / Mult: 1 | 120VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 4A | MCTA | |||||
Each | 1+ ₩109,634 5+ ₩107,443 10+ ₩105,250 50+ ₩103,057 | Min: 1 / Mult: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 80V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ ₩108,493 5+ ₩106,325 10+ ₩104,154 50+ ₩101,985 | Min: 1 / Mult: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ ₩33,749 10+ ₩32,427 | Min: 1 / Mult: 1 | 120VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 4A | VTX | |||||
Each | 1+ ₩58,281 | Min: 1 / Mult: 1 | 120VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 4A | MCFE |