더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,957 |
| 10+ | ₩1,761 |
| 50+ | ₩1,657 |
| 100+ | ₩1,540 |
| 200+ | ₩1,436 |
| 600+ | ₩1,383 |
제품 정보
제품 개요
The CPH-ETD29-1S-13P is a 13-pin Transformer Bobbin with glass-reinforced polybutylene terephthalate (PBT) coil former, thermoplastic type and copper tin alloy pin used with Ferroxcube ETD29 series ferrite cores. This bobbin has ETD29/16/10 coil former. The ETD (economic transformer design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved comparatively. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
애플리케이션
Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
ETD29
No SVHC (17-Jan-2023)
-
기술 문서 (1)
CPH-ETD29-1S-13P의 대체 제품
1개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서