더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩9,049 |
10+ | ₩7,918 |
50+ | ₩6,560 |
200+ | ₩5,882 |
400+ | ₩5,429 |
800+ | ₩5,194 |
제품 정보
제품 개요
The E58/11/38-3F3 is a Planar E Ferrite Core, E58/11/38 core size, 3F3 grade. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE- or E-PLT combinations. Planar devices can be constructed as stand alone components or 'integrated' into a multilayer mother board with slots for the ferrite E-core. The Ferroxcube range of planar E cores are all made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Excellent thermal characteristics, easy to heatsink
애플리케이션
Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control
기술 사양
Planar E
-
67.7mm
9.97µH
No SVHC (17-Jan-2023)
E58
3F3
310mm²
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서