ELP18/4/10 Transformer Cores:
3개 제품을 찾았습니다.Find a huge range of ELP18/4/10 Transformer Cores at element14 Korea. We stock a wide range of Transformer Cores, such as RM8, RM6, 12.7mm x 7.9mm x 6.35mm & 22.1mm x 13.7mm x 6.35mm Transformer Cores from the worlds top manufacturers including: Epcos
보기
구매자
엔지니어
제조업체
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,899 50+ ₩1,003 100+ ₩882 250+ ₩776 | Min: 1 / Mult: 1 | EELP | ELP18/4/10 | N87 | - | 24.3mm | 39.3mm² | 2.6µH | B66283G Series | |||||
Each | 1+ ₩2,940 50+ ₩2,659 100+ ₩2,378 250+ ₩2,097 500+ ₩1,816 가격 더 알아보기 | Min: 1 / Mult: 1 | ELP | ELP18/4/10 | N49 | Power Transformers | 20.3mm | 39.5mm² | 2100nH | B66283 Series | |||||
Each | 1+ ₩2,328 50+ ₩1,219 100+ ₩1,070 250+ ₩971 | Min: 1 / Mult: 1 | Planar ELP | ELP18/4/10 | PC200 | Transformers | 24.3mm | 39.3mm² | 1.3µH | B66453 Series |