ER11/5 Transformer Cores:
4개 제품을 찾았습니다.Find a huge range of ER11/5 Transformer Cores at element14 Korea. We stock a wide range of Transformer Cores, such as RM8, RM6, 12.7mm x 7.9mm x 6.35mm & 22.1mm x 13.7mm x 6.35mm Transformer Cores from the worlds top manufacturers including: Epcos
보기
구매자
엔지니어
제조업체
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 10+ ₩1,443 100+ ₩961 500+ ₩923 | Min: 10 / Mult: 10 | ER | ER11/5 | N87 | - | 14.1mm | 12.4mm² | 160nH | B65525 Series | |||||
1 Pair | 1+ ₩3,402 50+ ₩1,768 100+ ₩1,731 250+ ₩1,693 500+ ₩1,656 가격 더 알아보기 | Min: 1 / Mult: 1 | ER | ER11/5 | N49 | High Inductance Transformers | 14.1mm | 12.4mm² | 800nH | B65525 Series | |||||
1 Pair | 1+ ₩3,060 50+ ₩1,590 100+ ₩1,406 250+ ₩1,220 500+ ₩1,212 | Min: 1 / Mult: 1 | ER | ER11/5 | T38 | High Inductance Transformers | 14.1mm | 12.4mm² | 6.4µH | B65525 Series | |||||
1 Pair | 1+ ₩1,904 50+ ₩1,056 100+ ₩1,039 250+ ₩1,021 500+ ₩1,003 가격 더 알아보기 | Min: 1 / Mult: 1 | ER | ER11/5 | N87 | - | 14.1mm | 12.4mm² | 1.2µH | B65525 Series | |||||