RM4/I Transformer Cores:
2개 제품을 찾았습니다.Find a huge range of RM4/I Transformer Cores at element14 Korea. We stock a wide range of Transformer Cores, such as RM8, RM6, 12.7mm x 7.9mm x 6.35mm & 22.1mm x 13.7mm x 6.35mm Transformer Cores from the worlds top manufacturers including: Epcos
보기
구매자
엔지니어
제조업체
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ ₩3,205 50+ ₩1,664 100+ ₩1,481 | Min: 1 / Mult: 1 | RM | RM4/I | N30 | Inductors / Transformers | 22mm | 13mm² | 1.9µH | B65803 Series | |||||
1 Pair | 1+ ₩3,066 10+ ₩2,124 50+ ₩1,604 100+ ₩1,391 200+ ₩1,384 | Min: 1 / Mult: 1 | RM | RM4/I | N87 | Inductors / Transformers | 22mm | 13mm² | 1.1µH | B65803 Series |