High Q Inductors Transformer Cores :
6개 제품을 찾았습니다.Find a huge range of High Q Inductors Transformer Cores at element14 Korea. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: TDK
보기
구매자
엔지니어
제조업체
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 1+ ₩9,522 50+ ₩8,728 100+ ₩7,934 250+ ₩7,140 500+ ₩6,346 가격 더 알아보기 | P | P18/11 | N48 | High Q Inductors | 25.9mm | 43mm² | 400nH | B65651 Series | ||||||
1 Set | 1+ ₩11,404 50+ ₩9,979 100+ ₩8,268 250+ ₩7,413 500+ ₩6,843 가격 더 알아보기 | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | ||||||
1 Set | 1+ ₩10,166 10+ ₩6,894 50+ ₩6,671 200+ ₩6,447 400+ ₩6,223 가격 더 알아보기 | RM | RM10 | N48 | High Q Inductors | 42mm | 83mm² | 630nH | B65813 Series | ||||||
1 Set | 1+ ₩24,950 5+ ₩23,289 10+ ₩21,627 20+ ₩19,966 40+ ₩18,304 가격 더 알아보기 | PM | PM50/39 | N27 | High Q Inductors | 84mm | 370mm² | 250nH | B65646 Series | ||||||
1 Set | 1+ ₩9,509 10+ ₩8,320 50+ ₩6,894 100+ ₩6,180 200+ ₩5,705 가격 더 알아보기 | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 400nH | B65807 Series | ||||||
1 Set | 5+ ₩5,587 50+ ₩5,065 250+ ₩4,542 500+ ₩4,019 1000+ ₩3,496 가격 더 알아보기 | RM | RM5 | N48 | High Q Inductors | 20.8mm | 20.8mm² | 250nH | B65805 Series | ||||||