0
0 개 품목₩0

Inductors / Transformers Transformer Cores :

52개 제품을 찾았습니다.
Find a huge range of Inductors / Transformers Transformer Cores at element14 Korea. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4167328

RoHS

1 Set
1+₩6,421
10+₩6,122
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
100nH
B65879Q Series
4167313

RoHS

Each
1+₩6,565
10+₩4,507
50+₩3,355
100+₩3,266
200+₩3,176
가격 더 알아보기
Toroid
30.5mm x 20mm x 12.5mm
N30
Inductors / Transformers
77.02mm
64.66mm²
4.54µH
B64290L0657 Series
4167327

RoHS

1 Pair
1+₩6,017
10+₩4,118
50+₩4,005
100+₩3,891
200+₩3,778
가격 더 알아보기
PQ
PQ20/20
N97
Inductors / Transformers
45.2mm
62.9mm²
2.75µH
B65875A Series
4167322

RoHS

1 Set
1+₩17,965
5+₩15,259
10+₩12,553
25+₩10,466
50+₩9,012
가격 더 알아보기
P
P26/16
M33
Inductors / Transformers
37.2mm
93mm²
100nH
B65671 Series
4167330

RoHS

1 Set
1+₩25,666
5+₩21,434
10+₩17,202
25+₩16,616
50+₩16,030
가격 더 알아보기
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
100nH
B65881Q Series
4167305

RoHS

Each
1+₩5,180
50+₩4,727
100+₩4,274
250+₩3,821
500+₩3,368
가격 더 알아보기
Toroid
25.3mm x 14.8mm x 15mm
T38
Inductors / Transformers
60.07mm
76.89mm²
16.1µH
B64290L0615 Series
4167320

RoHS

1 Set
1+₩3,644
50+₩2,700
100+₩2,334
250+₩2,187
500+₩2,081
가격 더 알아보기
P
P9/5
N48
Inductors / Transformers
12.5mm
10mm²
100nH
B65517 Series
4167304

RoHS

Each
5+₩2,032
50+₩1,073
250+₩811
500+₩810
1000+₩809
가격 더 알아보기
Toroid
16mm x 9.60mm x 6.30mm
N49
Inductors / Transformers
38.52mm
19.73mm²
970nH
B64290L0045 Series
4167321

RoHS

1 Set
1+₩7,918
10+₩5,428
50+₩4,046
100+₩3,801
200+₩3,754
가격 더 알아보기
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
4167309

RoHS

Each
1+₩8,450
5+₩7,126
10+₩5,802
25+₩4,924
50+₩4,319
가격 더 알아보기
Toroid
29.5mm x 19mm x 14.9mm
T37
Inductors / Transformers
73.78mm
76.98mm²
8.5µH
B64290L0647 Series
4167337

RoHS

1 Set
1+₩30,776
3+₩29,261
5+₩27,746
10+₩26,230
20+₩24,715
가격 더 알아보기
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4167312

RoHS

Each
1+₩9,357
10+₩6,493
50+₩6,118
100+₩5,743
200+₩5,368
가격 더 알아보기
Toroid
30.5mm x 20mm x 12.5mm
T37
Inductors / Transformers
77.02mm
64.66mm²
6.4µH
B64290L0657 Series
4167307

RoHS

Each
1+₩4,264
50+₩2,215
100+₩2,159
250+₩2,103
500+₩2,047
가격 더 알아보기
Toroid
25.3mm x 14.8mm x 15mm
N30
Inductors / Transformers
60.07mm
76.89mm²
6.93µH
B64290L0615 Series
4167335

RoHS

1 Set
1+₩36,503
3+₩32,795
5+₩29,086
10+₩25,377
20+₩24,288
가격 더 알아보기
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
4167311

RoHS

Each
1+₩5,125
50+₩2,621
100+₩2,556
250+₩2,490
500+₩2,424
가격 더 알아보기
Toroid
22.1mm x13.7mm x 12.5mm
N87
Inductors / Transformers
54.15mm
51.15mm²
2.63µH
B64290L0651 Series
4167333

RoHS

1 Pair
1+₩20,959
5+₩17,771
10+₩14,582
25+₩13,928
50+₩13,273
가격 더 알아보기
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
4167329

RoHS

1 Set
1+₩14,453
10+₩10,264
25+₩8,134
50+₩8,101
100+₩8,068
가격 더 알아보기
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
150nH
B65879Q Series
4167308

RoHS

Each
1+₩3,945
50+₩2,045
100+₩1,800
250+₩1,771
500+₩1,742
가격 더 알아보기
Toroid
25.3mm x 14.8mm x 10mm
T65
Inductors / Transformers
60.07mm
51.26mm²
5.35µH
B64290L0618 Series
4167323

RoHS

1 Pair
1+₩4,420
50+₩2,289
100+₩2,002
250+₩1,977
500+₩1,952
가격 더 알아보기
RM
RM4/I
N30
Inductors / Transformers
22mm
13mm²
1.9µH
B65803 Series
4167303

RoHS

Each
1+₩29,005
5+₩27,883
10+₩26,760
20+₩25,638
40+₩24,515
가격 더 알아보기
Toroid
58.3mm x 40.8mm x 17.6mm
T37
Inductors / Transformers
152.4mm
152.4mm²
7.16µH
B64290L0040 Series
4167318

RoHS

Each
5+₩1,311
50+₩692
250+₩514
500+₩506
1000+₩497
가격 더 알아보기
Toroid
15.8mm x 8.9mm x 4.7mm
N87
Inductors / Transformers
36.75mm
15.78mm²
1.19µH
B64290L0743 Series
4167315

RoHS

Each
10+₩1,199
100+₩808
500+₩768
1000+₩728
1800+₩688
가격 더 알아보기
Toroid
14mm x 9mm x 5mm
T38
Inductors / Transformers
34.98mm
12.3mm²
4.42µH
B64290L0658 Series
4167317

RoHS

Each
10+₩949
100+₩889
500+₩829
1000+₩768
2250+₩708
가격 더 알아보기
Toroid
12.7mm x 7.9mm x 6.35mm
T38
Inductors / Transformers
31.17mm
14.96mm²
6.03µH
B64290L0742 Series
4167319

RoHS

Each
10+₩417
250+₩383
1000+₩349
5000+₩315
8000+₩281
가격 더 알아보기
Toroid
4mm x 2.4mm x 1.6mm
T38
Inductors / Transformers
9.63mm
1.25mm²
1.63µH
B64290P0036 Series
4167331

RoHS

1 Set
1+₩25,651
5+₩21,765
10+₩17,879
25+₩17,068
50+₩16,256
가격 더 알아보기
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
150nH
B65881Q Series
52개 품목 1-25개
3 페이지 중

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account