입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩40,071 |
| 5+ | ₩35,062 |
| 10+ | ₩31,242 |
제품 정보
제품 개요
The BL600-SA module makes it easy to add single-mode Bluetooth Low Energy (BLE), or Bluetooth Smart™, to small, portable, power-conscious devices. The fully approved, programmable module feature Laird's innovative, event-driven smart BASIC programming language, which significantly simplifies BLE integration. The module incorporates all the hardware and firmware required to support development of BLE applications. What makes the module unique is smartBASIC, an event-driven programming language that enables standalone operation of the module whereby sensors can be attached via any of the interfaces without the need for an external processor.
- V4.0 – Single-Mode Bluetooth®
- 2.402 - 2.480 GHz Frequency
- 4dBm Max Transmit Power
- 95 dB (@ 1 Mbps) Link Budget
- Lead-free and RoHS compliant
- 1 Mbps (over the air) Raw Data Rates
- Internal antenna
애플리케이션
Wireless, Embedded Design & Development, Sensing & Instrumentation, Test & Measurement
기술 사양
Bluetooth 4.0
3.6V
1Mbps
-91dBm
75°C
No SVHC (19-Jan-2021)
1.8V
100m
Class 2
-25°C
BL600 Series
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Tunisia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서