더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩17,741 |
25+ | ₩15,524 |
100+ | ₩12,862 |
제품 정보
제품 개요
WFI32E01PE is a standalone and fully certified Wi-Fi module supporting 2.4GHz 802.11 b/g/n radio modes. Specially designed for industrial IoT applications, WFI32E01PE contains the PIC32MZW1 series Wi-Fi SoC, which is a 200MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. PIC32MZW1 has 1MB embedded flash and 256KB SRAM, empowering embedded designers to rapidly build complex IoT software covering WLAN, TCP/IP stack, RTOS, Cloud connectivity, and application. Various types of peripherals, such as Ethernet, USB, ADC, CVD touch buttons, and CAN, make PIC32MZW1 a perfect system core to realize the most application features.
- 200MHz, MIPS32® M-Class Microprocessor Core
- 1MB embedded flash, 256KB SRAM (program and data), 64KB data buffer
- High performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, 12bit dual ADCs
- Single-band 2.4GHz b/g/n
- Wi-Fi security protocols supported: WPA/WPA2/WPA3 Personal, TLS, SSL
- CVD touch input
- 24.5mm x 20.5mm x 2.5mm size
- Voltage range from 3.0V to 3.6V
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
2.5GHz
Radio, RF Communications, Wireless Connectivity WiFi
No SVHC (21-Jan-2025)
CAN, CAN-FD, I2C, I2S, JTAG, SPI, SQI, UART, USB
WFI32E01 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서