더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,716 |
| 5+ | ₩17,502 |
| 10+ | ₩15,287 |
| 50+ | ₩14,982 |
| 100+ | ₩14,676 |
| 250+ | ₩14,370 |
제품 정보
제품 개요
ST87M01-1001 is an ultra-compact, low-power NB-IoT industrial module series with optional GNSS. The ST87M01is a high-performance, fully programmable, ultra-compact, and low-power LTE Cat NB2 NB-IoT industrial module series, offering comprehensive worldwide band coverage and advanced security features. Designed to meet diverse application requirements, the ST87M01 family provides multiple configurable options including GNSS, Wi-Fi positioning, embedded SIM, and Wireless M-Bus (WBUS). The integrated GNSS functionality enables precise location tracking via GPS constellation, while the Wi-Fi positioning feature offers fast, low-power location services using nearby 802.11b networks in conjunction with third-party geocoding providers. Wireless M-Bus serves as a reliable backup communication channel in environments with limited cellular network coverage. The embedded SIM option optimizes board space and reduces BOM complexity.
- Worldwide regional band coverage
- Single-tone/multi-tone/extended TBS and 2 HARQ
- Up to DL: 127kbps, UL: 159kbps
- eDRX and PSM support
- Ultralow power mode 1.2µA typical (0.5µA typical in power-off)
- Embedded IoT internet protocols
- Differential FOTA support
- Up to +23dBm power-out
- Multiple I/F and GPIO
기술 사양
-
Asset Tracking, Energy Smart Metering, Factory Automation, Industrial IoT, Smart City, Smart Grid
No SVHC (25-Jun-2025)
ADC, I2C, GPIO, SPI, UART, USIM
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서