입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩21,390 | ₩21,390 |
| 총계 가격 | ₩21,390 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,390 |
| 5+ | ₩19,509 |
| 10+ | ₩17,628 |
| 50+ | ₩16,961 |
| 100+ | ₩16,863 |
제품 정보
제품 개요
LBEE5HY2FY-922 is a Type 2FY Wi-Fi® + Bluetooth® module. The Type 2FY is a small and high-performance module based on Infineon CYW55513 combo chipset, which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.4 BR/EDR/LE up to 143Mbps PHY data rate on Wi-Fi, 3Mbps PHY data rate on Bluetooth and 2Mbps PHY data rate on Bluetooth® LE. The WLAN section supports SDIO 3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The CYW55513 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. In IEEE 802.11ax mode, WLAN operation supports rates of MCS0–MCS11 (up to 1024 QAM) in 20MHz channels for data rate up to 143Mbps. Type 2FY module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system.
- 2.4GHz & 5GHz & 6GHz tri-band Wi-Fi® + Bluetooth® LE 5.4 module
- Processor: Arm® Cortex® - R4 for WLAN subsystem, Arm® Cortex® - M33 for Bluetooth® subsystem
- Rich peripheral interfaces
- Low power consumption
- Linux, i.MX Yocto platform
- Supply voltage range from 3V to 4.8V
- 1.8V interface voltage
- Dimension is 7.9 x 7.3 x 1.1mm
- Operating temperature range from -40 to 85°C
기술 사양
6GHz
Gateway, Industrial IoT, Smart Home, Sensor Network
No SVHC (04-Feb-2026)
I2S, PCM, SDIO, UART
Type 2FY Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서