더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩49,658 |
5+ | ₩46,641 |
10+ | ₩43,537 |
50+ | ₩42,881 |
100+ | ₩40,888 |
제품 정보
제품 개요
ETRX3587HR is an ETRX358x series ZIGBEE® module. This 4th generation module has been designed to be integrated into any device without the need for RF experience and expertise. Utilizing the market’s premier EmberZNet ZigBee® stack, the ETRX358x series enables users to add powerful wireless networking capability to their products and quickly bring them to market. For custom application development the ETRX358x series integrates with ease into the Ember Desktop development environment. Suggested applications are ZigBee smart energy applications, wireless alarms and security, home/building automation, wireless sensor networks, M2M industrial controls, lighting and ventilation control, remote monitoring, environmental monitoring and control.
- Side castellations for easy soldering and optical inspection
- Two antenna options: Integrated chip antenna or U.FL coaxial connector
- Based on 32-bit ARM® Cortex-M3
- Industry-standard JTAG programming and real-time packet tracing via the Ember Debug port
- Lowest deep sleep current of 1µA with retained RAM and GPIO and multiple sleep modes
- Wide supply voltage range (2.1 to 3.6V)
- Can act as an end device, router or coordinator, hardware supported encryption (AES-128)
- Firmware upgrades via serial port or over the air using the Ember standalone bootloader
- UKCA; FCC and IC compliance, FCC modular approval
- 512KB flash, 64KB RAM, external antenna, -40°C to +85°C operating temperature range
기술 사양
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
IEEE 802.15.4
Serial, UART
3.6V
To Be Advised
ARM Cortex-M3
250Kbps
2.1V
ETRX358XHR Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서