더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩106,825 |
5+ | ₩93,472 |
10+ | ₩77,448 |
50+ | ₩69,436 |
제품 개요
The RM024-P10-C-20 is a pluggable ISM-band multipoint Wireless Module built on the core technology and RF expertise of Laird's seven generations of frequency hopping spread spectrum (FHSS) devices. An improved RF frontend and a long list of configurable options yields the best of both worlds and very low power consumption and extremely long range. It excels in serial cable replacement scenarios, signage, agricultural applications and more. It provides the most reliable wireless link in the ISM band with several inbuilt mechanisms to reject interference, boost throughput and achieve unparalleled range. It is suitable for use with serial cable replacement and digital signage/display applications.
- Improved RF frontend
- 2.4GHz FHSS radio, 280 or 500kbps data rate
- Optional external antenna and range of 2.5miles (4km)
- Unique server/client implementation
- Fully configurable with a maximum network size of 16 million devices
- Robust interference avoidance due to FHSS implementation
- Strong immunity to interference and multipath signals
- Access to the laird configuration utility
- Complete software utility for configuration and testing
애플리케이션
RF Communications, Automation & Process Control, Wireless
기술 사양
MSK
2.4835GHz
2.3V
Serial
-
500Kbps
-94dBm
3.6V
40mA
No SVHC (19-Jan-2021)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서