더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩21,880 | ₩21,880 |
| 총계 가격 | ₩21,880 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,880 |
| 5+ | ₩19,958 |
| 10+ | ₩18,036 |
| 50+ | ₩17,359 |
| 100+ | ₩16,682 |
| 250+ | ₩15,868 |
제품 정보
제품 개요
LBAA0XV2GT-001 is a Type 2GT LoRa module. It is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things (IoT) applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, Type 2GT module also features temperature compensated crystal oscillator, crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs. It supports LoRa and LR-FHSS communication over 860 - 930 MHz sub-GHz and 2.4GHz ISM bands as well as 2.1GHz satellite S-Band connectivity.
- Low power consumption, quick time to market solution, 1.8 to 3.6V operating voltage
- TCXO for maximum frequency accuracy
- Structure: metal case + PCB (lead free module)
- Peripheral I/F: SPI, GPIOs
- 9.98 x 8.70 x 1.74mm (max) dimension
- Operating temperature range from -40°C to 85°C
- Regulatory certification : FCC, ISED, JRL,CE
- Allows simple RF design with minimum additional components required
- Simplifies PCB design as fewer layers are required on the final PCB
- The module’s RF certification can be reused for end-product certification
기술 사양
FSK, LoRa, LR-FHSS
2.4GHz
1.8V
21dBm
120mA
2GT
-
-141dBm
3.6V
GPIO, SPI
2.4GHz ISM Band Systems
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서