250 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩21,465 |
5+ | ₩21,134 |
10+ | ₩20,802 |
50+ | ₩20,421 |
100+ | ₩20,040 |
250+ | ₩19,200 |
제품 정보
제품 개요
The TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems by providing a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.
- Frequency 868MHz
- Smart Ack controller functionality
- Transparent radio channel
- Programmable repeater functionality (1 / 2 Level)
- ESP3 support (EnOcean Serial Protocol V3)
- Not API programmable.
애플리케이션
Building Automation, Industrial
기술 사양
ASK
868.3MHz
2.85V
3dBm
24mA
TCM 310; TCM 310C
125Kbps
-96dBm
3.5V
UART
Industrial & Lighting Control, Wireless Sensor Network
No SVHC (17-Dec-2015)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서