제품 정보
제품 개요
QAM-TX3-433 is an 433MHz AM transmitter module. The Quasar UK AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 3KHz from any standard CMOS/TTL source. The module is very simple to operate and offers a wide operating voltage range, the RF Power output increases in line with the voltage level applied to the module. Data can be supplied directly from a microprocessor or encoding device. Thus keeping the component count down and ensuring a low hardware cost. The modules are compatible with the Quasar UK Ltd. Operates in range of AM receivers to provide a complete solution.
- Complete RF transmitter
- SAW resonator
- Transmit range up to 50m
- CMOS / TTL input
- No adjustable components
- Stable operating frequency
- Wide operating voltage (3-12v)
- ASK modulation
애플리케이션
Wireless, Security, Industrial, RF Communications
기술 사양
3000bps
10dBm
12V
Data Capture, Garage Door Controller, Remote Gate Controls, Remote Sensing, Wireless Security System
433MHz
3V
12.5mA
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서