더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,549,973 |
제품 정보
제품 개요
CT3979B-150 is a UL listed DMM probe body featuring a Ø2 x 19 mm long test tip and a 4 mm sheathed banana jack, kit. The probe body can be attached to most test leads featuring a 4mm sheathed banana plug. The probe’s tip is covered by a Locking Tip Cover which limits exposure to <4 mm for use in CAT III and IV environments.
- All components meet UL 61010-031 safety standard
- Caps on probes provide CAT III / CAT IV rating
- Adapters snap-lock to probe bodies
- Flexible silicone jacketed test lead wire
- Right-angle 4mm sheathed banana plug for handheld DMM
- 150cm length
목차
2 x probe body w/ locking cap: (1) black, (1) red - (CT3975B), 2 x 4mm right-angle banana plug test leads, silicone, 150cm: (1) black, (1) red - (CT3754-150), 2 x sprung hook adapters: (1) black, (1) red - (CT3947B), 2 x alligator clip adapters: (1) black, (1) red - (CT3943B), 2x spade lug adapters: (1) black, (1) red - (CT3945B), 2x extended tip adapters, (1) black, (1) red - (CT3941B).
기술 사양
2x Probe Body, 4mm R/A Banana Plug Test Lead, Sprung Hook, Alligator Clip, Spade Lug, Tip Adapters
No SVHC (27-Jun-2024)
3900B Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서