더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩444,572 |
제품 정보
제품 개요
P06232007 is a CM605 clamp on meter. It is a versatile device that is capable of measuring both AC/DC voltage (up to 600V) and AC/DC current up to 100A. It can also measure resistance up to 10kohm and includes a continuity buzzer to assist in circuit verification. The multifunction clamp-on meter model CM605 is a good choice for both process and general industrial applications. It can detect milliamp process signals, as well as the higher currents up to 100A associated with general industrial monitoring and troubleshooting. For operator convenience, the model CM605 can also hold the last reading in the display and capture the peak value at the time of the measurement.
- 10,000-count LCD display
- Analog output in Aac/dc to data loggers, oscilloscopes and more
- Tapered jaws for crowded wiring areas(jaw opening: Ø 0.60" (15mm), cable diameter: Ø 0.45" (12mm))
- Auto-ranging and ADC zero push-button
- Data HOLD and PEAK functions
- Relative function to compare two measurements
- Ohm range and continuity test with beeper
- Auto power OFF and low battery indicator
- IEC/EN 61010 safety rated and CE mark, 600Vrms overload protection
- Dimension is (7.44 x 2.80 x 1.46") (189 x 71 x 37mm)
목차
CM605 clamp-on meter, Soft carrying case, Set of (2) color-coded (red/black) test leads with needle point test probes, (2) 1.5V AAA batteries, User manual.
기술 사양
AC/DC Current, AC/DC Voltage, Continuity, Resistance
600V
10kohm
Auto
12.5mm
No SVHC (04-Feb-2026)
100A
600V
Average
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서