
| 수량 | 가격 |
|---|---|
| 1+ | ₩125,306 |
| 5+ | ₩113,862 |
| 10+ | ₩101,185 |
| 25+ | ₩94,980 |
| 50+ | ₩89,830 |
| 100+ | ₩85,240 |
제품 정보
제품 개요
The CN0967C20G25S6Y040 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 25 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
애플리케이션
Commercial, Industrial
기술 사양
CN Series
Wall Mount Receptacle
Crimp Socket - Contacts Not Supplied
20Y25
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Firewall, Vibration Resistant
MIL-DTL-26500 Series
25Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서
