더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩60,728 |
제품 정보
제품 개요
Coral M.2 accelerator with B+M key is an M.2 module that brings the Edge TPU ML accelerator to existing systems and products. The Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power efficient manner: it's capable of performing 4 trillion operations per second (4 TOPS), using 2W of power—that's 2 TOPS per watt. For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy and removes the need for a constant internet connection. The M.2 form-factor allows to add local ML acceleration to products such as embedded platforms, mini-PCs and industrial gateways that have a compatible M.2 card slot.
- Google edge TPU ML accelerator (4 TOPS total peak performance (int8))
- 2 TOPS per watt
- Integrated power management
- PCIe Gen2 x1 interface
- Operating temperature range -20 to +85°C
기술 사양
M.2 Accelerator with B+M Key
TUK SGACK902S Keystone Coupler
Raspberry Pi
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서