입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 5+ | ₩29,409 |
| 25+ | ₩23,305 |
| 50+ | ₩22,839 |
제품 정보
제품 개요
The 5000-432 is a stackable tray Tote Box ideal for use as replacements for injection moulded plastic tote boxes as they follow exactly the same footprint but are substantially cheaper. The stackable trays which are fully interlocking with one another complete with matching lids. The trays are made from durable Corstat® coated double wall board and the locating lugs are reinforced with conductive plastic covers to give enhanced life and strength. The major benefit of the tray is that it can be stacked securely with each tray acting as a lid for the next tray. When not in use the tray and lid can be knocked flat, utilising the minimum amount of storage space until needed again.
- Tray can be stacked up to 10 layers high
애플리케이션
Industrial
기술 사양
-
220mm
300mm
400mm
No SVHC (04-Feb-2026)
-
-
-
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서