제품 정보
제품 개요
The XLamp MP-L EasyWhite series LED eliminates traditional chromaticity binning and maximizes lumen density, enabling luminaire and bulb retrofit manufacturers to deliver consistent colour and required light output to the target end user. XLamp MP-L EasyWhite LEDs can reduce LED-to-LED colour variation to within a 2-step MacAdam ellipse around the desired colour temperature, which is 94% smaller than the total area of the corresponding ANSI C78.377 colour region. The XLamp MP-L EasyWhite LED is the perfect choice for lighting applications where high luminous flux output is required from a single, small point source. Examples of specific applications include commercial/retail display spotlights, LED retrofit bulbs and other indoor general illumination applications.
- EasyWhite colour temperatures
- High lumen density
- 125° Wide viewing angle
- Minimum 80 CRI at 2700 and 3000K CCT
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
애플리케이션
Lighting
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서