2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,374,385 |
제품 정보
제품 개요
225718 is a Vermason surface resistance checker. It is a portable battery powered checker fitted with built-in parallel electrodes that allow for tests of material surface resistance. This meter is designed for quick checks of surface resistance for ESD control applications in electronics manufacturing or handling environment. The Surface Resistance Checker is equipped with an automatic test voltage selector. The test voltage will switch from 10V to 100V should the measured resistance be 1 x 106 ohms or higher. Two banana jacks and an electrode toggle switch allow for the connection of two external 2.27kg electrodes that measure surface resistance point-to-point (Rp-p).
- Fitted with a built in 15-second timer to help user to comply with EN guidelines
- Built-in parallel electrodes
- NIST Calibrated
목차
1 x surface resistance checker, 2 x test leads, 2 x 2.27kg electrodes, 1 x 9V battery, 2 x crocodile clips, 1 x plastic carrying case.
기술 사양
Surface Resistance Checker Kit
No SVHC (25-Jun-2025)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서