더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,940 |
| 10+ | ₩1,643 |
| 100+ | ₩1,396 |
| 500+ | ₩1,246 |
| 1000+ | ₩1,187 |
| 2500+ | ₩1,112 |
제품 정보
제품 개요
The 1011-257-0205 is a Receptacle Backshell made of nylon 6.6 (polyamide 6.6). It is designed to snap onto and mates with all standard (basic plug and receptacles without modifications) DT series connectors. The rigid durable backshell offer a high level of protection and allow convoluted tubing to nest within the rear of the backshell. The backshell is available for both standard plugs and standard receptacles. Since it is designed to work with the standard DT connectors, tests should be conducted for fit and function of a backshell being used on any part with a modification.
애플리케이션
Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Backshell
-
Plastic Body
No SVHC (04-Feb-2026)
2 Way Receptacle
180°
DT Series
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서