더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,041 |
| 10+ | ₩8,585 |
| 100+ | ₩8,062 |
| 250+ | ₩7,861 |
| 500+ | ₩7,702 |
| 1000+ | ₩7,543 |
제품 정보
제품 개요
The IMC 200 series Circular Connector constructed from high temperature-resistant composite material Ultem®. It features bayonet (type) lock coupling mechanism, high strength composite housing for rugged and high temperature applications. It is designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multi-pole connection where space is at a premium.
- Moisture-resistant and environmentally sealed in the mated conditions with boots or adaptors
- Cable adaptor provides superior strain relief
- A quarter turn lock and visual alignment allows quick mating and unmating
- Positive locking dielectric contact retention
- Compact design provides significant space saving
- Sealed against ingress of dust and moisture to IP67
애플리케이션
Mining, Oil & Gas, Test & Measurement, Medical, Automation & Process Control, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Micro Circular Connector
Cable Mount Receptacle
Crimp Pin / Socket - Contacts Not Supplied
PEI (Polyetherimide) Body
Copper Alloy
IP67
IMC 200 Series
7Contacts
Bayonet
-
Gold
No SVHC (17-Dec-2014)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서