60 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,190 |
제품 정보
제품 개요
Digital adjustable Arduino infrared proximity sensor great choice for quick prototyping. Use it on a robot for wall detection and wall follower or as some of the projects listed below as a trigger system. It's round shape with the screwable holders make it a good choice for a home-made assembled robot with a hole of it's diameter and the holders you can place it aiming at different positions on a robot. Or even place it near your PC to turn on and off your monitor.
- 5V power supply, 100mA current
- 3 to 80cm adjustable range
- Current: 100mA
- Plug and play 3-pin Gravity interface
- Wiring: Red (+5V), Yellow (Signal), Green (GND)
애플리케이션
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
메모
Note: Not recommended for applications where lots of sunlight or reflective surfaces would be present.
기술 사양
Adjustable Infrared Sensor Switch
Gravity Series
Arduino IO Expansion Shield
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서