| 제조업체 | DFROBOT |
|---|---|
| 제조업체 부품 번호 | SEN0560복사 |
| 주문 코드 | 5108057 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,279 |
제품 정보
| 제조업체 | DFROBOT |
|---|---|
| 제조업체 부품 번호 | SEN0560복사 |
| 주문 코드 | 5108057 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Ultrasonic Material Detection Sensor SEN0560, DuPont Connector ZH1.5T-4P |
| For Use With | DFRobot Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
SEN0560 is an ultrasonic ToF material detection sensor. This is a compact ultrasonic time‑of‑flight (ToF) sensing module designed to identify surface materials by analysing differences in echo signal energy. Operating within a short detection range of 2–10cm, this ultrasonic material identification module enables reliable differentiation between hard and soft surfaces. A miniature footprint, lightweight construction, and low power consumption make this embedded sensing unit suitable for compact robotics and smart appliances. The ultrasonic inspection module outputs recognition results through IO (high/low) signals or UART communication, enabling seamless integration with robotic control systems that require fast surface classification and responsive behavioural adjustments.
- Ultrasonic echo energy analysis for material recognition
- Ultra‑compact and low‑power embedded design
- Flexible output interfaces for controller integration
- Optimized surface detection for intelligent cleaning systems
- Wide effective FOV for detecting material
- High reliability, ultrasonic principle, miniature and ultra-low-power, easy to embed
- 3.3V input voltage, 50mA start-up current, 8mA operating current, 175kHz driving frequency
- 2 to 10cm detection range, 100Hz detection frequency, 45° FOV
- 3000h lifetime, 15KV EDS protection level, IP54 protection level
- Operating temperature range from -10 to 50°C
목차
Ultrasonic material detection sensor, ZH1.5T-4P DuPont connector.
기술 사양
| Silicon Manufacturer | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| For Use With | DFRobot Development Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Ultrasonic Material Detection Sensor SEN0560, DuPont Connector ZH1.5T-4P |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | China 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 추후 공고함 |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .1 |