CC-WMX-YC7D-KN
WLAN Communication & Networking Module, 1.7GHz, 8 GB eMMC, -40 to 85Deg C, ConnectCore 93 Series

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩320,283 |
제품 정보
제품 개요
CC-WMX-YC7D-KN is a pre-certified Wi-Fi 6 802.11ax and Bluetooth 5.4 Digi ConnectCore 93 SOM. It is designed for reliability across a wide range of medical, industrial, energy, transportation applications, including IoT, automation, HMI, equipment monitoring, audio/voice, edge computing and machine learning (e.g. anomaly detection). It features up to two power-efficient Arm® Cortex®-A55 cores and NXP PMIC for max power efficiency. Digi ConnectCore 93 includes a Cortex-M33 core and AI/ML Arm Ethos U65 NPU, plus video and graphics capabilities. The Digi SMTplus® surface-mount form factor provides simplified design integration, efficiency and reliability. Digi ConnectCore SOM solutions provide built-in security with Digi TrustFence®, a fully integrated device-security framework simplifying process of securing connected devices. Digi ConnectCore Cloud Services, Digi ConnectCore Security Services and Expert Support provide additional capabilities for development, deployment and maintenance.
- Dual-core embedded SOM platform
- AI/ML Arm Ethos U65 micro neural processing unit (NPU)
- Superior power management, hardware and software support
- Digi Embedded Yocto Linux support
- 1GB LPDDR4, 8GB eMMC, secure boot, -40 to 85°C (-40 to 185°F)
- 2x USB 2.0 OTG controllers with integrated PHY interfaces and 1x uSDHC interfaces
- SOM is designed for industrial reliability and 10+ year product lifecycles of embedded devices
기술 사양
1.7GHz
Industrial Single/Dual-Core Embedded SOM Platform, Power Management, Hardware & Software Support
No SVHC (21-Jan-2025)
ADC, FlexCAN, I2C, I3C, LPUART, PDM, PWM, SAI, SPI, S/PDIF, USB, uSDHC
ConnectCore 93 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Spain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서