CC-WST-DX58-NK
WLAN Communication & Networking Module, 650 MHz, -40 to 85Deg C, ConnectCore MP133 Series

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩129,234 |
제품 정보
제품 개요
CC-WST-DX58-NK is a Digi ConnectCore MP133 Secure Wi-Fi 5, Bluetooth 5.2 System-On-Module (SOM). This intelligent, wireless and secure embedded SOM family based on the STM32MP1 MPU with turnkey Linux support in the Digi SMTplus standard form factor. The scalable Digi ConnectCore MP1 module family provides ideal options for headless gateway products with rich connectivity requirements and display devices with advanced HMIs powered by a 3D graphics processing unit (GPU) and camera support. Digi ConnectCore MP1 system-on-modules are designed for industrial and medical use with high levels of security, reliability, performance and 10+ year longevity.
- Digi ConnectCore MP133: single core STM32MP133C, Arm® Cortex®-A7 at 650MHz
- Secure boot, crypto engine
- Memory: 256MB SLC NAND flash and 256MB DDR3L
- Temperature of -40°C to 85°C (-40°F to 185°F); depending on use case and enclosure/system design
- Wi-Fi 5 dual-band 802.11a/b/g/n/ac 1x1 radio with strong WPA3-Enterprise authentication/encryption
- Bluetooth 5.2 (Basic Rate, Enhanced Data Rate and Bluetooth Low Energy)
- Interfaces/peripherals: 5x I2C, 4x UART + 4x USART, 5x SPI (4 with full duplex I2S), 2x SAI
- Relative humidity range from 5% to 90% (non-condensing)
- Digi TrustFence embedded security framework
- Mechanical dimension is 29 x 29 x 3mm (1.14 x 1.14 x 0.12in) and 3 year product warranty
기술 사양
650MHz
Industrial-Grade, Scalable, Embedded SOM Platform, Power Management
No SVHC (21-Jan-2025)
ADC, CAN FD, I2C, I2S, PWM, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
ConnectCore MP133 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Spain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서