CC-WST-J17D-NK
WLAN Communication & Networking Module, 1.2GHz, 8 GB eMMC, -40 to 85Deg C, ConnectCore MP255 Series

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩320,619 |
제품 정보
제품 개요
CC-WST-J17D-NK is a Digi ConnectCore MP255 versatile, secure and cost-effective WIRELESS system-on-module (SOM) designed for industrial applications and smart connected devices. The STMicroelectronics’ STM32MP25 processor adds a neural processing unit (NPU) and image signal processor (ISP) so that module is used for edge AI and computer vision applications. The SOM is designed for maximum power efficiency to support battery powered applications. Digi ConnectCore MP25 offers industrial-rated design for longevity in demanding 24/7/365 operation and 10+ year product lifecycles, backed by Digi’s industry-leading 3-year warranty. With integrated Digi Embedded Yocto®, along with powerful Digi ConnectCore Cloud Services and Digi ConnectCore Security Services, makes Digi ConnectCore MP2 a complete solution for creating and maintaining secure connected devices throughout their lifecycle.
- Industrial-grade, scalable, embedded SOM platform
- Arm® 64-bit dual Cortex®-A35 at 1.2GHz
- Cortex-M33 at 400MHz with FPU/MPU
- 1GB DDR4, 8GB eMMC memory
- Features secure boot
- Temperature range from -40 to 85°C (-40 to 185°F)
- Power management with hardware and software support
- Pre-certified Wi-Fi 6 (tri-band 6E ready) 802.11a/b/g/n/ac/ax 1x1 radio w/ authentication/encryption
- Bluetooth 5.4 (Basic Rate, Enhanced Data Rate and Bluetooth Low Energy)
- Mechanical dimension is 30mm x 30mm x 3mm (1.18in x 1.18in x 0.12in)
기술 사양
1.2GHz
Industrial-Grade, Scalable, Embedded SOM Platform, Power Management
No SVHC (21-Jan-2025)
ADC, CAN, I2C, I3C, PCIE, SAI, SDMMC, SPI, SPDIF, UART, USB, USART
ConnectCore MP255 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Spain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서