| 수량 | 가격 |
|---|---|
| 1+ | ₩14,174 |
| 10+ | ₩13,772 |
| 25+ | ₩13,064 |
제품 정보
제품 개요
The 210-082 is a PmodCON3 servo connector module board(CON3). It makes it easy to drive up to four servo motors from any Diligent system board. The CON3 conveys signals between a 6 pin header and one of four servo motor connectors. A terminal block and jumpers are provided so that an external motor power supply can be used. The CON3 can drive up to four servo motors like those used in radio controlled airplanes and cars. The servo motors can be powered by 4.5V to 6V sources, while being controlled with TTL level logic signals. It can be used in conjunction with Diligent system boards and embedded controller boards for robotics and distributed systems. The CON3 can be used with most servo motors including those that deliver anywhere from 50 to 300ounce/inches of torque. Servo motor power can come from a system board (for low power applications) or from an external power source (for higher power applications). Jumper setting determines the power source.
- Flexible power delivery to servo motors
- Small form factor (1.00inch x 0.80inch)
애플리케이션
Robotics, Motor Drive & Control
기술 사양
Digilent PmodCON3 Servo Connector Module Board
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서