입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩191,982 |
제품 정보
제품 개요
The MK 9163N.12/100 AC/DC 24V is a DIN rail Thermistor Motor Protection Relay protects against thermal overload of motors caused by high switching frequency, heavy duty starting, phase failure on one phase, bad cooling, high ambient temperature. It functions as - If one of the sensors in the measuring circuit reaches the response temperature (or broken wire is detected), the device indicates failure. This failure is stored in the device with manual reset, even if the temperature goes back to normal. The unit can be reset by pressing the test/reset button, by bridging X1/X2 for a short moment or by disconnecting the auxiliary supply for a short time. Besides the reset function test/reset button provides in normal operation a test facility. The unit indicates fault as long as the button is activated.
- Over-temperature monitoring
- Broken wire detection in sensor circuit monitoring
- Short circuit detection in sensor circuit monitoring
- De-energized on trip
- LED-indicator for auxiliary supply and state of contact
- Output with 2 changeover contacts
애플리케이션
Motor Drive & Control, Industrial, Automation & Process Control
기술 사양
24V
24V
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서