더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,910 |
| 3+ | ₩10,210 |
| 5+ | ₩9,852 |
| 10+ | ₩9,403 |
제품 정보
제품 개요
This ball-end imperial hex key set is a durable and versatile solution for fastening and maintenance tasks involving imperial hex fasteners. Manufactured from high quality chrome vanadium steel, the keys are designed to deliver strength, precision and long-term reliability. The ball-ended design on one side allows fasteners to be driven at angles of up to 25°, making this set ideal for use in confined or hard-to-reach areas. Suitable for professional workshops and DIY toolkits, it combines performance with everyday practicality.
- High quality chrome vanadium steel construction provides strength, durability and resistance to wear
- Imperial hexagonal keys suitable for a wide range of maintenance and assembly applications
- Ball-end design on one side allows operation at angles up to 25° for improved access
- Chamfered ball point end supports smooth engagement and reduced fastener wear
- Ideal for working in restricted or awkward spaces where straight access is limited
- Designed for professional users, engineers and demanding DIY applications
- Reliable imperial hex key set for workshops, garages and general toolkits
목차
0.05 x 60mm, ¹/₁₆ x 65mm, ⁵/₆₄ x 75mm, ³/₃₂ x 85mm, ⁷/₆₄ x 90mm, ⅛ x 95mm, ⁹/₆₄" x 100mm, ⁵/₃₂ x 110mm, ³/₁₆ x 110mm, ⁷/₃₂ x 120mm, ¼ x 130mm, ⁵/₁₆ x 150mm, and ⅜" x 165mm
메모
Sizes = Hex Size x Long Length
기술 사양
0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" Hex Keys
To Be Advised
Duratool - Imperial Hex Key Sets
기술 문서 (1)
D00597의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서