10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,446 |
| 3+ | ₩3,230 |
| 5+ | ₩3,105 |
제품 정보
제품 개요
This funnel with flexible spout is designed to make pouring liquids cleaner and more controlled in workshops, garages and home environments. Manufactured from durable polypropylene, it is lightweight, chemical resistant and easy to clean after use. The detachable flexible neck allows accurate positioning when filling hard to reach openings, helping to reduce spills and waste. Supplied with a removable gauze filter, the funnel helps prevent debris or contaminants from entering containers, engines or reservoirs. With a wide 110mm mouth aperture, it is suitable for handling a range of fluids including oils, fuels and household liquids, making it a practical and versatile pouring solution.
- Polypropylene funnel offers durability, chemical resistance and long service life
- Detachable flexible spout allows precise pouring into awkward or confined openings
- Removable gauze filter helps prevent debris and contamination during fluid transfer
- Wide 110mm funnel mouth supports faster, cleaner pouring with reduced spillage
- Suitable for oils, fuels, automotive fluids and household liquids
- Lightweight and easy to clean for repeated workshop or domestic use
기술 사양
Funnel Flexible Spout
Duratool - Plastic Funnels
1l
No SVHC (17-Dec-2014)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서