4 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩44,124 |
| 2+ | ₩42,473 |
| 4+ | ₩40,840 |
제품 정보
제품 개요
This 18 piece combination spanner set is a durable and versatile solution for professional tradespeople and mechanics. Manufactured from polished chrome vanadium steel, it offers excellent strength, corrosion resistance and long lasting performance. Featuring offset combination ends with equal sizing, these spanners provide improved access and efficient fastening. Supplied on a practical plastic storage rack, this set ensures organised storage and quick tool selection for demanding workshop and maintenance tasks.
- 18 piece combination spanner set covering sizes from 6mm to 24mm
- Manufactured from polished chrome vanadium steel for durability
- Combination design with open and ring ends in matching sizes
- Offset heads provide improved access in tight or awkward spaces
- Corrosion resistant polished finish for long lasting performance
- Supplied with plastic rack for organised storage and easy access
- Ideal for mechanics, engineers and general maintenance applications
목차
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm & Case
기술 사양
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm & Case
To Be Advised
-
기술 문서 (1)
D03080의 대체 제품
1개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서