20 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩77,589 |
| 2+ | ₩75,149 |
| 4+ | ₩74,067 |
제품 정보
제품 개요
This 25 piece combination spanner set covering 6mm to 32mm is a versatile and durable solution for professional tradespeople and mechanics. Manufactured from polished chrome vanadium steel, it delivers strength, corrosion resistance and long lasting performance. Featuring offset combination ends with matching sizes, it provides improved access and efficient fastening across a wide range of applications. Supplied in a robust nylon pouch, this set offers convenient storage and easy portability for workshop or on site use.
- 25 piece combination spanner set covering sizes from 6mm to 32mm
- Manufactured from chrome vanadium steel for strength and durability
- Polished chrome finish for corrosion resistance and easy cleaning
- Combination design with open and ring ends in matching sizes
- Offset heads improve access in tight or awkward working areas
- Supplied in a strong nylon pouch with hanging holes for storage
- Ideal for automotive, mechanical and general maintenance use
목차
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 23mm, 24mm, 25mm, 26mm, 27mm, 28mm, 30mm, 32mm combination spanners.
기술 사양
6/7/8/9/10/11/12/13/14/15/16/17/18/19/20/21/22/23/24/25/26/27/28/30/32mm Combination Spanners
To Be Advised
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서