D03295
Hot Knife Cutter Tool, Electric, 150W, 220VAC to 240VAC, 50Hz, Manganese Steel Blade, ABS, UK Plug

45 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩40,607 |
| 3+ | ₩32,808 |
| 5+ | ₩32,000 |
제품 정보
제품 개요
The D03295 Electric Hot Knife Cutter Tool from Duratool is supplied in a plastic carry case with 2 lengths of cutting blade included ready for different depths of foam block slicing. This 150W handheld, pistol grip hot knife heats up quickly and is suitable for cutting foam blocks, boards & sheets.
- Cuts through material such as foam blocks, boards and sheets
- For cutting, slicing, hole lancing and shaping of foam
- Replaceable length cutting blades with screw terminal fixings (106mm & 202mm included)
- Compact & lightweight with a comfortable pistol grip
- Designed to suit most hot knife foam cutting applications
- Supplied with a fixed power lead and UK mains plug
- Power rating: 150W
- Supply Voltage: 220-240V AC ~50Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
애플리케이션
Construction, Domestic, High Temperature, Hobby & Education, Industrial & Manufacturing, Instrumentation, Laboratory, Production
목차
x1 Hot Knife tool; x2 cutting blades 106mm and 202mm long; x1 User manual; x1 Plastic storage case
경고
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
메모
Please ensure the cutting blade screw terminals are checked & tightend securley before each use.
기술 사양
Duratool - Hot Knife Tool
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서