입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩854,502 |
제품 정보
제품 개요
616W-2M-LCD is a series 616W differential pressure transmitter with LCD. The positive, negative and differential pressures can be measured within a full span accuracy of ±0.25 with the Series 616W differential pressure transmitter. Unit is enclosed in a polycarbonate case, rated NEMA 4X (IP66) and operate by sensing the pressure of air and compatible gases then sending a d 4-20 mA or selectable 0 to 5/0 to 10 VDC output signal. Design enables operation in 2-wire current loops. The span and zero controls are for use when checking calibration. It is not intended for re-ranging to a significantly different span. The LCD display allows local indication of pressure. Typical applications include dust collection, outdoor HVAC and roof-top equipment.
- Range 0-1.5KPa
- Loop resistance of current output: 0-1250 ohm max, voltage output: min. load resistance 1Kohm
- 21mA maximum continuous current consumption
- Barbed, dual size to fit 3.12 and 4.76mm ID rubber or vinyl tubing process connection
- 4-wire removable European style terminal block for 16 to 26AWG electrical connection
- Mounted in any orientation
- Temperature limit range from -4 to 158°F (-20 to 70°C)
기술 사양
Current
35VDC
616W Series
Differential
1.5kPa
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서